General Cable / Carol C2102A.12.05

Hookup Wire, 20 AWG, Yellow, 100 ft.
$ 38.367
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2102A.12.05.

Farnell

Datasheet20 pages14 years ago

element14

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire3073 RD005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BR005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 WH005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.06
Hookup Wire,18 AWG,Green,100 ft.
General Cable / CarolC2103A.12.03
Hookup Wire, CSA TEW (UL 1015), 18 AWG, Red, 100 ft

Descriptions

Descriptions of General Cable / Carol C2102A.12.05 provided by its distributors.

Hookup Wire,20 AWG,Yellow,100 ft.
HOOK-UP WIRE 100FT 20AWG TIN-COPPER YEL
HOOK-UP WIRE,22 AWG, STRANDED, YELLOW
HOOK-UP STRND 20AWG YELLOW 100'
1C/20 STR HOOK-UP YELLOW 100SP
HOOK-UP WIRE 100FT 20AWG TIN-COPPER YEL;; HOOK-UP WIRE 100FT 20AWG TIN-COPPER YEL; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:20AWG; Jacket Color:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2102A1205