Alpha Wire 461816 RD005

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 29.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461816 RD005.

Master Electronics

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+40.67%

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 OR005
18 AWG 16/30 600V Orange PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
General Cable / CarolC2103A.12.19
HOOK UP WIRE 100FT 18AWG TIN-COPPER PURPLE

Descriptions

Descriptions of Alpha Wire 461816 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
18 AWG 16/30 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Hook-up Wire 18AWG 30.48m 2.92mm Bare Copper 600VAC Spool
HOOK-UP WIRE,18 AWG, 16X30,PVC INSULATED, RED,600V, UL CSA
HOOK-UP WIRE, 18AWG, RED, 30M;
Hook Up Wire, 100Ft, 18Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461816 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461816-RD005
  • 461816RD005