Powerex ME701203

Diode Rectifier Bridge Single 1.2KV 30A 5-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex ME701203.

IHS

Datasheet4 pages25 years ago

Elcodis

B+D Enterprises

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC3502
GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC-W
onsemiGBPC3508
GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC
Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC-W
Diode Rectifier Bridge Single 400V 35A 4-Pin Case GBPC-W

Descriptions

Descriptions of Powerex ME701203 provided by its distributors.

Diode Rectifier Bridge Single 1.2KV 30A 5-Pin
Bridge Rectifier Diode, 3 Phase, 30A, 1200V V(RRM), Silicon
BRIDGE RECTIFIER 30A 1200V 3-PH
BRIDGE RECT 3P 1.2KV 30A MODULE
Rectifier Module, 1.2Kv, 30A; No. De Fases:Tres; Tensión Inversa Repetitiva Vrrm, Máx.:1.2Kv; Corriente Directa If(Av):30A; Tensión Directa Vf Máx.:1.25V; Núm. De Contactos:5; Temperatura De Trabajo Máx.:150°C; Tensión Directa:1.25V |Powerex ME701203
BRIDGE RECTIFIER, 3PH; No. of Phases:3; Voltage, Vrrm:1200V; Current, If AV:30A; Voltage, Vf Max:1.25V; Termination Type:Screw; Operating Temperature Range:-40°C to +150°C; Case Style:ME70; No. of Pins:5; Current, Ifs Max:275A; External Depth:18.5mm; External Length / Height:80mm; Max Output Current:30A; Width, External:29mm

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA