Power-One DFC10E12S5

DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power-One DFC10E12S5.

IHS

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

DigiKey

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2020-12-31

Related Parts

Recom PowerRP10-2405SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 2000
Recom PowerRP10-2405SEW/M2
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 2000
Murata Power Solutions78SR-5/2-C
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP
Advanced EnergyAEE03A18-LS
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Recom PowerRP15-1215SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1000
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin

Descriptions

Descriptions of Power-One DFC10E12S5 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 2A 10W 4-Pin
DC/DC CONVERTERS, SINGLE OUTPUT, 10 WATTS
Model numbers highlighted in yellow or shaded are not recommended for new designs. REV. JUN 01, 2004 Page 2 of 3 DFC10 Single-Output DC-DC Series Data Sheet NOTES(1) All parameters measured at Tc = 25oC, nominal input voltage and full rated load unless otherwise noted.(2) Noise measurement bandwidth is 0-20 MHz for peak-peak measurements, 10 kHz to 1 MHz for RMS measurements. Output noise is measured with a 0.01uF / 100V ceramic capacitor in parallel with a 1uf / 35V Tantalum capacitor, 1 inch from the output pins to simulate standard PCB decoupling capacitance. (3) Short term stability is specified after a 30 minute warm up at full load,constant line and recording the drift over a 24 hour period. (4) The input ripple rejection is specified for DC to 120 Hz ripple with amodulation amplitude of 1% of Vin.

Manufacturer Aliases

Power-One has several brands around the world that distributors may use as alternate names. Power-One may also be known as the following names:

  • IPD
  • POW1
  • POWER-ONE INC
  • P-ONE
  • POWR
  • POWER-1
  • POWER-ONE (VA)
  • POWR_ONE
  • Power-One (Bel Power Solutions)