Murata Power Solutions 78SR-5/2-C

Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP
$ 13.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78SR-5/2-C.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Murata Power Solutions 78SR-5/2-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of Murata Power Solutions 78SR-5/2-C provided by its distributors.

Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP
IC, SYNCHRONOUS SWITCHING REGULATOR, SIP-3; Power Supply Applications: ITE; No. of Outputs: 1 Output; Output Power Max: 10W; Output Current Max: 2A; Product Range: 78SR Series; DC / DC Converter Mounting: T 40M6586
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:32VDC; Output Voltage Max:5VDC; Output Current Max:2A; Voltage Tolerance ±:0.02%; Supply Voltage Min:8VDC; Supply Voltage Max:32VDC ;RoHS Compliant: Yes
IC, SYNC SWITCHING REGULATOR, SIP-3; Pri; IC, SYNC SWITCHING REGULATOR, SIP-3; Primary Input Voltage:32V; No. of Outputs:1; Output Voltage:5V; Output Current:2A; No. of Pins:3; Operating Temperature Range:-40°C to +70°C; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78SR-5/2-C.
  • 78SR5/2C