What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations TNY276PG

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
$ 0.684
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY276PG.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.17%

CAD Models

Download Power Integrations TNY276PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.687
Stock
209,102
523,806
Authorized Distributors
5
6
Efficiency
-
-
Min Input Voltage
-
85 V
Max Input Voltage
-
265 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
15 W
15 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP Series 9 mA 65 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsUC3843N
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

Descriptions

Descriptions of Power Integrations TNY276PG provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
700V 132kHz DIP-8 AC-DC Controllers & Regulators ROHS
Ac/Dc Conv, Flyback, -40 To 150Deg C; |Power Integrations TNY276PG
Converter Offline Flyback Topology 132kHz DIP-8C
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDIP7
Flyback 132KHz 19W isolate Yes open loop,short circuit,Over temperature,Overvoltage 65% 700V DIP-8 Through hole mounting
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD