Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations TNY276PN

TNY276 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C

$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY276PN.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Farnell

Mouser

Future Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download Power Integrations TNY276PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.707
Stock
543,186
209,473
Authorized Distributors
6
5
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
15 W
15 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Power Integrations TNY276PN provided by its distributors.

TNY276 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C
AC/DC Off-Line Switcher IC, TinySwitch-III Family, 85 VAC - 265 VAC, 15 W, DIP-7
Power Integrations Offline switching power supply chip, TNY276series, 1output, 8Pin
IC OFFLINE SWIT OVP OTP HV 8DIP / AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
700V 132kHz DIP-8C AC-DC Controllers & Regulators ROHS
Ac/Dc Converter, Flyback, Dip-7; |Power Integrations TNY276PN
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDIP7
15W(85-265VAC) 19W(230VAC) DIP-8, RoHS
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
Topology = Flyback / Fixed Output Voltage V = 12 / Output Current A = 1 / Switching Frequency kHz = 132 / Supply Voltage Min. V = 85 / Supply Voltage Max. V = 265 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Length mm = 9.83 / Width mm = 7.62 / Height mm = 3.68

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNY276PN.