Power Integrations TNY267GN

AC-DC Power Conversion - TinySwitch II 12W 85-265 VAC 19W/230 VAC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY267GN.

IHS

Datasheet22 pages4 years ago

Newark

element14 APAC

Augswan

iiiC

CAD Models

Download Power Integrations TNY267GN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
Stock
126,778
161,656
Authorized Distributors
2
6
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
500 mA
Power Rating
19 W
-
Topology
Flyback
-
Isolation Voltage
-
-
Max Switching Frequency
140 kHz
140 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
7

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTPS82672SIPR
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
Texas InstrumentsTPS82673SIPT
DC/DC CONVERTER 1.26V 0.756W / Module DC-DC 1-OUT 1.26V 0.6A 8-Pin uSIP T/R
Texas InstrumentsTPS82670SIPT
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R

Descriptions

Descriptions of Power Integrations TNY267GN provided by its distributors.

AC-DC Power Conversion - TinySwitch II 12W 85-265 VAC 19W/230 VAC
LOAD SWITCH, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDSO7
12 W (85-265 VAC) 19 W (230 VAC)
IC,TinySwitch2,Low Power AC-DC Power Con
RS APAC
Switching controller IC SMD-8B (7-PIN)
IC OFFLINE SWIT OTP OCP HV 8SMD
IC OFFLINE SWITCH FLYBACK 8SMD
IC, OFF LINE SWITCHER, SMD, 267; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SMD; No. of Pins: 8Pins; Power Rating: 19W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD