Texas Instruments TPS82670SIPT

Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82670SIPT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS82670SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82670SIPT.

Related Parts

Texas InstrumentsTPS82672SIPR
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
Texas InstrumentsTPS82672SIPT
0.6 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA8
Texas InstrumentsTPS82673SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS82670SIPT provided by its distributors.

Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
5.45MHz DC,Fixed 1 1.86V 4.8V 2.3V SIP SMD mount,glue mount 3mm*2.4mm*1mm
BUCK, 4.8VIN, 0.6A, 5.5MHZ, 1.86V, 8USIP
IC, DC-DC CONV, BUCK, 5.5MHZ, uSIP-8, FULL REEL
Module DC-DC 1-OUT 1.86V 0.6A 8-Pin uSIP T/R
TPS82670 600MA FULLY INTEGRATED,
BUCK, 4.8VIN, 0.6A, 5.5MHZ, 1.86V, 8USIP; Primary Input Voltage:4.8V; No. of Outputs:1; Output Voltage:1.86V; Output Current:600mA; Voltage Regulator Case Style:µSIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.