Power Integrations TNY254P

AC-DC Power Conversion - TinySwitch Family 4W 85-265 VAC 5W 100/115/230 VAC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY254P.

IHS

Datasheet18 pages9 years ago

Augswan

Mouser

Alternate Parts

Price @ 1000
$ 0.9
Stock
99,966
264,503
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
280 mA
Power Rating
-
4 W
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
48 kHz
48 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations TNY254P provided by its distributors.

AC-DC Power Conversion - TinySwitch Family 4W 85-265 VAC 5W 100/115/230 VAC
TinySwitch Family Energy Efficient, Low Power Off-line Switchers | IC OFFLINE SWIT OTP OCP HV 8DIP
LOAD SWITCH, 0.4A, 48kHz Switching Freq-Max, PDIP8
IC OFFLINE SWIT OTP OCP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD