Power Integrations LYT7503D-TL

Step-Down (Buck) 20KHz 125mA 90V(AC) 300V(AC) Yes SOIC-8
$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT7503D-TL.

HQonline

Datasheet12 pages9 years ago

Inventory History

3 month trend:
-37.03%

Alternate Parts

Price @ 1000
$ 0.398
$ 0.49
Stock
86,234
46,063
Authorized Distributors
1
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
60 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
SOIC
Number of Pins
-
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-02
LTD Date2021-11-02

Descriptions

Descriptions of Power Integrations LYT7503D-TL provided by its distributors.

Step-Down (Buck) 20KHz 125mA 90V(AC) 300V(AC) Yes SOIC-8
LED DRVR Buck 1-CH Triac 0.139A 8-Pin SOIC T/R
IC LED DRIVER OFFL TRIAC 8SO

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD