Power Integrations LYT7503D

Power Integrations LYT7503D Led Driver, Buck, Constant Current, Soicnew
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT7503D.

IHS

Datasheet12 pages9 years ago

TME

CAD Models

Download Power Integrations LYT7503D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-02
LTD Date2021-11-02

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Diodes Inc.AL6562AS-13
AL6562A Series 600 mA 22 V Single Output Surface Mount LED Driver - SOIC-8
onsemiFL663MX
Primary Side PWM Controller 47kHz to 53kHz 8-Pin SOIC N T/R
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of Power Integrations LYT7503D provided by its distributors.

POWER INTEGRATIONS LYT7503D LED DRIVER, BUCK, CONSTANT CURRENT, SOICNew
RoHS Compliant Discontinued AC DC Offline Switcher 2016 IC LED Driver -40C~150C TJ 20kHz 308V
LED Driver Buck 1-Ch 3 LEDs Triac 60V 8-Pin SOIC
LED DRIVER, 20KHZ, SOIC-8; Topology:Buck; LED Driver Type:Non Isolated; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:60V; Output Current Max:125mA; Switching Frequency Typ:20kHz; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD