onsemi FL663MX

Flyback Converter 25V 15V 25V No SOIC-8 Wire Mount, SMD, Adhesive Mount 4.9mm × 3.9mm × 1.75mm
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL663MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FL663MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-06-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-12-26
LTD Date2021-06-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.AP3021MTR-G1
Switching Controller, Voltage-mode, 0.01A, 412kHz Switching Freq-Max, PDSO8
onsemiFL7701MX
LED Driver, Non-Isolated PFC Buck Smart Non-Isolated PFC Buck LED Driver
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Diodes Inc.AL6562AS-13
AL6562A Series 600 mA 22 V Single Output Surface Mount LED Driver - SOIC-8
Diodes Inc.AL6562S-13
AL6562 Series 22 V Surface Mount Transition Mode PFC LED Controller - SO-8
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of onsemi FL663MX provided by its distributors.

Flyback Converter 25V 15V 25V No SOIC-8 Wire Mount, SMD, Adhesive Mount 4.9mm × 3.9mm × 1.75mm
Primary Side PWM Controller 47kHz to 53kHz 8-Pin SOIC N T/R
Current Mode PWM Controller 8-Pin SOIC T/R
Primary-Side-Regulation PWM Controller for LED Illumination Primary-Side-Regulation PWM Controller for LED Illumination
Tape & Reel (TR) Flyback Surface Mount ACTIVE (Last Updated: 2days ago) led driver 4.9mm 25V -40C~125C TA
IC CTLR PFC SGL FLYBACK 8-SOIC
PRIMARY-SIDE-REGULATION PWM CONT
This third-generation Primary-Side-Regulation (PSR) and highly integrated PWM controller provides features to enhance the performance of LED illumination.The proprietary topology, TRUECURRENT®, enables precise CC regulation and simplified circuit for LED illumination applications. The result is lower-cost and smaller LED lighting compared to a conventional design or a linear transformer. To minimize standby power consumption, the proprietary green-mode function provides off-time modulation to linearly decrease PWM frequency with cycle skipping under light-load conditions. Green mode assists the power supply in meeting the power conservation requirements. By using the FL663, LED illumination can be implemented with few external components and minimized cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd