Power Integrations LXA06T600

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AC
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LXA06T600.

IHS

Datasheet8 pages12 years ago

Factory Futures

Inventory History

3 month trend:
+20.75%

CAD Models

Download Power Integrations LXA06T600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 7.5A TO220AC
onsemiMBR745
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Diode Schottky 45V 7.5A Automotive 3-Pin(3+Tab) TO-262 Tube

Descriptions

Descriptions of Power Integrations LXA06T600 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 6A 23ns 2-Pin(2+Tab) TO-220AC Tube
2.94V@6A 23ns 6A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS
Rectifier, 600V, 6A, To-220Ac; Repetitive Peak Reverse Voltage:600V; Average Forward Current:6A; Diode Configuration:Single; Forward Voltage Max:2.94V; Reverse Recovery Time:23Ns; Forward Surge Current:50A; Diode Case Style:To-220Ac Rohs Compliant: Yes |Power Integrations LXA06T600

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD