Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-MBR745PBF

Diode Schottky 45V 7.5A Automotive 3-Pin(3+Tab) TO-262 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-MBR745PBF.

IHS

Datasheet7 pages9 years ago

Future Electronics

element14 APAC

Newark

element14

CAD Models

Download Vishay VS-MBR745PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.465
Stock
50,445
815,282
815,282
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
840 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 7.5A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR735
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
onsemiMBR745
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1045
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-MBR745PBF provided by its distributors.

Diode Schottky 45V 7.5A Automotive 3-Pin(3+Tab) TO-262 Tube
SCHOTTKY RECTIFIER, 7.5A, 45V, TO-220AC
DIODE SCHOTTKY 45V 7.5A TO220AC
Schottky Diodes & Rectifiers 7.5 Amp 45 Volt
DIODE, SCHOTTKY, 7.5A, 45V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):7.5A; Forward Voltage VF Max:840mV; Forward Surge Current Ifsm Max:690A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220AC; No. of Pins:2; Current Ifsm:690A; Forward Current If Max:7.5mA; Junction Temperature Tj Max:150°C; Package / Case:TO-220AC; Termination Type:Through Hole; Avalanche Single Pulse Energy Eas:0mJ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-MBR745PBF.