Power Integrations LQA40B150C

Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-263AB
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA40B150C.

IHS

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 800V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 600V 25A 50ns Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode Schottky 40V 25A 3-Pin(2+Tab) SMP-FD
ISL9R18120S Series 3.3 V 18 A 1200 V Standard Stealth Diode - TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Power Integrations LQA40B150C provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-263AB
Diode Switching 150V 40A 3-Pin TO-263AB T/R
DIODE ARRAY GP 150V 20A TO-263AB
DIODE CC 150V 20A DUAL TO-263AB
150V 16.9ns 500¦ÌA 20A TO-263AB
Rectifier, 150V, 40A, To-263Ab; Repetitive Peak Reverse Voltage:150V; Average Forward Current:40A; Diode Configuration:Common Cathode; Forward Voltage Max:1.2V; Reverse Recovery Time:16.9Ns; Forward Surge Current:170A Rohs Compliant: Yes |Power Integrations LQA40B150C

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD