Power Integrations LQA20T300C

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA20T300C.

IHS

Datasheet9 pages10 years ago

Components Direct

Inventory History

3 month trend:
-2.80%

Alternate Parts

Price @ 1000
$ 1.06
$ 0.57
$ 0.57
Stock
108,050
1,144,197
1,144,197
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
1.9 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
12.6 ns
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsSTPS2545CTY
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.MBR2045CT-LJ
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220
STMicroelectronicsSTPS20H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Power Integrations LQA20T300C provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube
RECTIFIER, 300V, 20A, TO-220AB
DIODE ARR SCHOT 300V 10A TO220AB
DIODE ARRAY SCHOTTKY 300V TO220
300V 350A 12.6ns 25¦ÌA 10A TO-220AB
RECTIFIER, 300V, 20A, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 20A; Diode Configuration: Common Cathode; Forward Voltage VF Max: 1.9V; Reverse Recovery Time trr Max: 12.6ns; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 150°C; Diode Case Style: TO-220AB; No. of Pins: 3 Pin; Product Range: Qspeed Q-Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD