Power Integrations LNK606DG-TL

LNK606 Series 700 V 6.1 W Energy-Efficient Accurate CV/CC Switcher - SO-8C
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK606DG-TL.

IHS

Datasheet18 pages5 years ago

HQonline

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LNK606DG-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
NCP1207B Series 20 V 9.6 mA Surface Mount PWM Current--Mode Controller - SOIC-7
NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7
Texas InstrumentsUCC28720DR
Switching Controller, Current/voltage-mode, 80kHz Switching Freq-Max, PDSO7
Texas InstrumentsUCC28710DR
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 , 1.75mm

Descriptions

Descriptions of Power Integrations LNK606DG-TL provided by its distributors.

LNK606 Series 700 V 6.1 W Energy-Efficient Accurate CV/CC Switcher - SO-8C
AC to DC Switching Converter Off-Line Switcher 85kHz T/R 7-Pin SO-C
CV/CC Switcher 7-Pin SOIC-C T/R
Flyback Up~85KHz 6.1W Yes , 55% 700V SO-8C
SOP-7 AC-DC Controllers & Regulators ROHS
AC/DC Converter, FLYBACK, 6.1W, 150DEG C;
IC OFFLINE SWIT CV/CC HV 8SOIC
AC/DC CONV, FLYBACK, 6.1W, 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:6.1W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNK606DG-TL.