Power Integrations LNK605PG

AC to DC Switching Converter Off-Line Switcher 85kHz 7-Pin PDIP-C
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK605PG.

IHS

Datasheet18 pages5 years ago

Factory Futures

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-1.49%

CAD Models

Download Power Integrations LNK605PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Converter Ics 5V 500mA Buck PWM No-Cancel/No-Return
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125

Descriptions

Descriptions of Power Integrations LNK605PG provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 85kHz 7-Pin PDIP-C
SWITCHER, OFFLINE, 4.5W, LNK2, 8DIP
480¦ÌA 6V DIP-8C 9.83mm*6.6mm*3.68mm
IC CV/CC SWITCHER 7-PIN PDIP-C
IC OFFLINE SWIT OTP CV/CC 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
SWITCHER, OFFLINE, 4.5W, LNK2, 8DIP; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: 5.1W; Topology: Flyback; Operating Temperature Min: -40°C; Operati
SWITCHER, OFFLINE, 4.5W, LNK2, 8DIP; Power Supply Type:CV or CV / CC Switcher; Voltage, Input Max:265V ac; Max Output Current:337mA; Voltage, Output Max:700V; No. of Outputs:1; Power Dissipation:4.5W; Frequency:66kHz; Voltage, Supply;RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD