Power Integrations LNK574DG-TL

Flyback 100KHz 3W 375mA 85V 50V 265V Yes , 63% 700V SO-8C
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK574DG-TL.

IHS

Datasheet18 pages10 years ago

Inventory History

3 month trend:
-0.00%

Supply Chain

Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
NCP1236BD100R2G, PWM CURRENT MODE CONTROLLER,500 MA,32 KHZ,-0.3 TO 28V,7-PIN SOIC
Texas InstrumentsUCC28711DR
680Hz~100kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS
Texas InstrumentsUCC28710DR
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 , 1.75mm
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7

Descriptions

Descriptions of Power Integrations LNK574DG-TL provided by its distributors.

Flyback 100KHz 3W 375mA 85V 50V 265V Yes , 63% 700V SO-8C
AC/DC Converters NL, Int OL Switcher 3W 85-265\230 VAC
Off Line Switcher 7-Pin SOIC-C T/R
Analog Circuit, 1 Func, 1 Channel, PDSO7
AC-DC Controller And Voltage Regulator
AC/DC CONV, FLYBACK, 3W, 150DEG C;
AC/DC CONV, FLYBACK, 3W, 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:3W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD