Power Integrations LNK564PN

LNK564 Series 700 V 100 kHz Energy Efficient Off-Line Switcher IC - DIP-8B
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK564PN.

IHS

Datasheet20 pages4 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
-0.26%

CAD Models

Download Power Integrations LNK564PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Power Integrations LNK564PN provided by its distributors.

LNK564 Series 700 V 100 kHz Energy Efficient Off-Line Switcher IC - DIP-8B
Switching Regulator, 0.2A, 107Khz Switching Freq-Max, Pdip7 |Power Integrations LNK564PN
700V 100kHz DIP-8B AC-DC Controllers and Regulators ROHS
AC-DC Power Conversion - LinkSwitch-LP 2.1W 85-265 VAC 2.9W 230 VAC
Offline converter flyback topology 100KHz PDIP8B
Off Line Switcher 7-Pin PDIP-B
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
Power Integrations , LNK564, 1, 8
IC, LINE SWITCHER, 3.0W, DIP8, 564; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: 3W; Topology: -; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD