Pomona Electronics P-4-2

Pomona P-4-2 Pin Tip Plug Patch Cord, Stackable, 4in Long, 5 A, 3000 V, Red, P Series
$ 10.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics P-4-2.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3014-60-0
Pomona 3014-60-0 Stackable To Mini Banana Plug Patch Cord, 60in Long, Black, 3014 Series
Pomona ElectronicsP-4-0
Plug, Stacking Pin; Brass; Gold Plated; 20 AWG; 41 x 36; 0.25 in.; 4 in.; 5 A
Pomona ElectronicsP-8-0
Pomona P-8-0 Pin Tip Plug Patch Cord, Stackable, 8in Long, 5 A, 3000 V, Black, P Series
Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK
Red Insulated Mini-Alligator Clip on Both Ends, 36 inch 20G PVC

Descriptions

Descriptions of Pomona Electronics P-4-2 provided by its distributors.

Pomona P-4-2 Pin Tip Plug Patch Cord, Stackable, 4in Long, 5 A, 3000 V, Red, P Series
TEST LEAD, PIN TIP PLUG, RED, 4INCH, 5A
Test Connectors, Probes & Testleads 4 W/STCKNG PIN TIP
P-4-2 - Fluke Pin Tip Plug Patch Cord (Red) (1888671)
TEST LEAD, SINGLE, RED, 4IN, 3000VDC
TEST LEAD TIP PLUG TO TIP PLG 4"
Test Plugs & Test Jacks 4 W/STCKNG PIN TIP
TEST LEAD, RED, 101.6MM, 5A; Test Connector Type A: Pin Tip Plug Stackable; Test Connector Type B: Pin Tip Plug Stackable; Voltage Rating: 3kV; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 101.6mm; Lead Len

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-4-2#
  • P-4-2.
  • P-4-2..
  • P4-2