Pomona Electronics P-4-0

Plug, Stacking Pin; Brass; Gold Plated; 20 AWG; 41 x 36; 0.25 in.; 4 in.; 5 A
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics P-4-0.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsP-12-0
Pomona P-12-0 Pin Tip Plug Patch Cord, Stackable, 12in Long, 5 A, 3000 V, Black, P Series
Pomona ElectronicsP-24-0
Pomona P-24-0 Pin Tip Plug Patch Cord, Stackable, 24in Long, 5 A, 3000 V, Black, P Series
Pomona ElectronicsP-24-2
Pomona P-24-2 Pin Tip Plug Patch Cord, Stackable, 24in Long, 5 A, 3000 V, Red, P Series
Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black
Red Insulated Mini-Alligator Clip on Both Ends, 36 inch 20G PVC
Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc

Descriptions

Descriptions of Pomona Electronics P-4-0 provided by its distributors.

Plug, Stacking Pin; Brass; Gold Plated; 20 AWG; 41 x 36; 0.25 in.; 4 in.; 5 A
Pomona P-4-0 Pin Tip Plug Patch Cord, Stackable, 4in Long, 5 A, 3000 V, Black, P Series
TEST LEAD, PIN TIP PLUG, BLK, 4INCH, 5A
P-4-0 - Fluke Pin Tip Plug Patch Cord (Black) (1888667)
Test Connectors, Probes & Testleads PIN TIP PLUG PATCH
TEST LEAD TIP PLUG TO TIP PLG 4"
Test Plugs & Test Jacks PIN TIP PLUG PATCH
TEST LEAD, BLK, 101.6MM, 5A; Test Connector Type A: Pin Tip Plug Stackable; Test Connector Type B: Pin Tip Plug Stackable; Voltage Rating: 3kV; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 101.6mm; Lead L

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888667
  • P-4-0.
  • P-4-0..
  • P4-0