Pomona Electronics P-12-0

Pomona P-12-0 Pin Tip Plug Patch Cord, Stackable, 12in Long, 5 A, 3000 V, Black, P Series
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics P-12-0.

IHS

Datasheet92 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsP-4-0
Plug, Stacking Pin; Brass; Gold Plated; 20 AWG; 41 x 36; 0.25 in.; 4 in.; 5 A
Pomona ElectronicsP-8-0
Pomona P-8-0 Pin Tip Plug Patch Cord, Stackable, 8in Long, 5 A, 3000 V, Black, P Series
Pomona ElectronicsP-8-2
Pomona P-8-2 Pin Tip Plug Patch Cord, Stackable, 8in Long, 5 A, 3000 V, Red, P Series
Mini Plunger-4Mm Banana Plug, Red, 36" Rohs Compliant: Yes |Mueller Electric BU-1120-A-36-2
Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black

Descriptions

Descriptions of Pomona Electronics P-12-0 provided by its distributors.

Pomona P-12-0 Pin Tip Plug Patch Cord, Stackable, 12in Long, 5 A, 3000 V, Black, P Series
Pin Tip Plug; Pin Tip Plug; Brass per QQ-B-626, Alloy 360, 1/2 Hard; 20 AWG
Test Connectors, Probes & Testleads PIN TIP M-M CORD BLK
TEST LEAD, SINGLE, BLACK, 12IN, 3000VDC
TEST LEAD TIP PLG TO TIP PLG 12"
Test Plugs & Test Jacks PIN TIP M-M CORD BLK
TEST LEAD, SINGLE, BLACK, 12IN, 3000VDC; Lead Length:12"; Insulator Color:Black; Test Connector Type A:Pin Tip Plug Stackable; Test Connector Type B:Pin Tip Plug Stackable; Voltage Rating:3kV; Cable Color:Black; Cable Length:1ft

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-12-0.
  • P12-0
  • P120