Pomona Electronics MG-B-12-0

Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series
$ 10.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MG-B-12-0.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics6249-12-0
Pomona 6249-12-0 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Black, 6249 Series
Pomona Electronics3781-12-9
Pomona 3781-12-9 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, White, 3781 Series
Pomona Electronics3781-12-4
Pomona 3781-12-4 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, Yellow, 3781 Series

Descriptions

Descriptions of Pomona Electronics MG-B-12-0 provided by its distributors.

Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series
MG-B-12-0 - Fluke Mini Clip Patch Cord (Black) (1888150)
0.305m 18AWG Minigator Test Clip to Minigator Test Clip
PATCH CORD, 12 IN., 18 AWG, PVC, BLACK, +122 F, 0.144 IN., 65 X 36, 5 A
Test Connectors, Probes & Testleads MINI ALLIGATOR CLI
TEST LEAD, SINGLE, BLACK, 12IN, 70VDC
TEST LEAD, BLK, 304.8MM, 70V, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: Crocodile Clip; Voltage Rating: 70V; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 304.8mm; Lead Length - Imp

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG-B-12-0.
  • MGB120