TEST LEAD, WHITE, 305MM, 60V, 5A; Test Connector Type A:Hook Clip; Test Connector Type B:Hook Clip; Voltage Rating:60V; Current Rating:5A; Insulator Colour:White; Lead Length:305mm; Product Range:Model 3781 Series
Test Lead, White, 305Mm, 60V, 5A; Conector De Prueba Tipo A:Hook Clip; Conector De Prueba Tipo B:Hook Clip; Tensión Nominal:60Vdc; Intensidad Nominal:5A; Aislante, Color:Blanco; Longitud Del Conductor:305Mm |Pomona 3781-12-9
Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:
POMONA
ITT POMONA
PAMONA
POMO
POM
ITT POMONA ELECTRONICS
POMONA ELEC
ITT POMON
POMONA ELECT
Pomona Electric
POMONA/ITT
ITT POMONA ELE
POMONA ELECTRO
Pomona Electronics Inc
POMONA ELECTRON
POMON
PAMONA ELEC
PAMONA ELECTRONICS
POMONA FLUKE ELECTRONICS
POMONA (FLUKE)
POMONA ROHS RF
PMON
POMONA ELE
FLUKE CORP
POMONA ELECTRONIC
Part Number Aliases
This part may be known by these alternate part numbers: