Pomona Electronics 6249-12-0

Pomona 6249-12-0 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Black, 6249 Series
$ 12.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6249-12-0.

IHS

Datasheet1 page16 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona ElectronicsMG-B-12-0
Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series
Pomona ElectronicsMG-B-24-0
Pomona MG-B-24-0 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Black, MG-B Series
Pomona ElectronicsMG-B-24-2
Pomona MG-B-24-2 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Red, MG-B Series

Descriptions

Descriptions of Pomona Electronics 6249-12-0 provided by its distributors.

Pomona 6249-12-0 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Black, 6249 Series
Test Clip to Multi-Stacking Banana Plug Test Lead
TEST CLIP TEST CLIP TO MULTI-STACKING BERYLLIUM COPPER GOLD POLYPROPYLENE
6249-12-0 - Fluke Minigbr W/Multi-Stack - B Plug (Black) (1909495)
Test Connectors, Probes & Testleads MINGRABBER TEST C
TEST LEAD BANANA TO GRABBER 12"
FLUKE MINIGBR WMULTIST ACK B PLUG BLACK
CONNECTOR ASSEMBLIES, IC CLIPS TEST
TEST LEAD, BLK, 304.8MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 304.8mm; Lead Length

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6249-12-0.
  • 6249-12-0..