Pomona Electronics MDP-S-2

Dbl Banana, Shorted Bulk (red) | Pomona Electronics MDP-S-2#
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-S-2.

JRH Electronics

Datasheet1 page15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-68.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE Connectivity / DEUTSCHDT06-12SC-CE06
Combination Line Connector, 12 Contact(s), Female, Plug
JT Series Accessories SKT 20 GA PC TAIL TINNED
Connector Contact, pin, crimp Terminal |Molex 02-09-6110
TE Connectivity200868-1
M-SERIES SERIES, MALE M3.5 X 0.6 JACK SCREW FOR USE WITH STANDARD CONNECTOR
ITT / Cannon192900-0379
ITT CANNON MALE DUST CAP, SHELL SIZE 16 IP67 RATED

Descriptions

Descriptions of Pomona Electronics MDP-S-2 provided by its distributors.

DBL BANANA, SHORTED BULK (RED) | Pomona Electronics MDP-S-2#
Pomona MDP-S-2# Double Banana Plug w/Shorting Bar, Stackable, 15 A, 5000 V, Red, Bulk, MDP Series
Conn Banana Plug PL 2 POS ST Cable Mount 1 Port Red
Test Plugs & Test Jacks RED/DBL BANANA
CONN DBL BAN PLG STACK SLDRLESS
ADAPTOR, 2X, 4MM+CABLE, RING, RED; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Termin
Connector A = 2x Banana Plug / Connector A Diameter = 5 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 5 / Rated Current A = 15 / Insulation Material = Polypropylene (PP) / Colour = Red / Overall Length mm = 40

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632877
  • MDP-S-2#
  • MDP-S-2.
  • MDP-S2