Pomona Electronics 4911A-24-2

Pomona 4911A-24-2 Banana Plug, Retractable Sheath, 10 A, 1000 V, 24” Length, Red, 4911A Series
$ 20.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4911A-24-2.

IHS

Datasheet2 pages22 years ago

Newark

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+118%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics4911A-36-0
BANANA PLUG, BRASS (BODY), BERYLLIUM COPPER (BANANA SPRING), NYLON (INSULATION)
Pomona Electronics4911A-36-2
Pomona 4911A-36-2 Banana Plug, Retractable Sheath, 10 A, 1000 V, 36” Length, Red, 4911A Series
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters

Descriptions

Descriptions of Pomona Electronics 4911A-24-2 provided by its distributors.

Pomona 4911A-24-2 Banana Plug, Retractable Sheath, 10 A, 1000 V, 24” Length, Red, 4911A Series
BANANA PLUG, BRASS (BODY), BERYLLIUM COPPER (BANANA SPRING), NYLON (INSULATION)
4911A-24-2 - Fluke Retr. Sheath Banana Plug (Red) (1915051)
Test Connectors, Probes & Testleads 24 PATCH CORD- RED
TEST LEAD, SINGLE, RED, 24IN, 1000VRMS;; TEST LEAD, SINGLE, RED, 24IN, 1000VRMS; Lead Length:24"; Insulator Color:Red; Test Connector Type A:Banana Shrouded; Test Connector Type B:Banana Shrouded; Voltage Rating:1kV; Cable Color:Red; Cable Length:24"; Color:Red
Retractable Sheath Banana Plug Patch Cord, 24', Red
TEST LEAD BANANA TO BANANA 24"
TEST LEAD, 4MM, 0.6M; Cable Assembly Type:Test; Connector Type A:4mm Shrouded Plug; Connector Type B:4mm Shrouded Plug; Cable Length:0.6m; Cable Type:PVC; Lead Length:0.6mm; Colour:Red

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4911A-24-2.