Pomona Electronics 6356-12

Pomona 6356-12 Alligator Clip Kit, 12" Cable Length, Patch Cord, 10 Colors
$ 86.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6356-12.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsMG-B-12-0
Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series
Pomona Electronics6249-12-0
Pomona 6249-12-0 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Black, 6249 Series
Pomona Electronics3782-12-0
POMONA 3782-12-0. Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 304.8 mm

Descriptions

Descriptions of Pomona Electronics 6356-12 provided by its distributors.

Pomona 6356-12 Alligator Clip Kit, 12" Cable Length, Patch Cord, 10 Colors
Test Connectors, Probes & Testleads ALLIGATOR CLIP PAT
Patch Cord Alligator Clips Both Ends
TEST LEAD SET, 304.8MM, 70V, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: Crocodile Clip; Voltage Rating: 70V; Current Rating: 5A; Insulator Colour: -; Lead Length - Metric: 304.8mm; Lead Length - Imperial

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903209
  • 6356-12.