Pomona Electronics MG-B-24-2

Pomona MG-B-24-2 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Red, MG-B Series
$ 9.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MG-B-24-2.

Farnell

Datasheet1 page18 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsMG-B-24-0
Pomona MG-B-24-0 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Black, MG-B Series
Pomona Electronics6249-24-2
Test Clip; Test Clip to Multi-Stacking; Beryllium Copper; Gold; Polypropylene
Pomona Electronics6249-24-0
Pomona 6249-24-0 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Black, 6249 Series

Descriptions

Descriptions of Pomona Electronics MG-B-24-2 provided by its distributors.

Pomona MG-B-24-2 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Red, MG-B Series
MG-B-24-2 - Fluke Mini Clip Patch Cord (Red) (1888200)
TEST LEAD, RED, 609.6MM, 70VDC, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: Crocodile Clip; Voltage Rating: 70VDC; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 609.6mm; Lead Length - I
Test Connectors, Probes & Testleads MINI ALLIGATOR CLI
PATCH CORD 24 IN. 18 AWG PVC RED 0.144 IN. 65 X 36 5 A

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG-B-24-2.