Pomona Electronics 5788-2

Pomona 5788-2# Alligator Clip, 1.57" Overall Length, w/2mm Banana Jack, Red
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5788-2.

IHS

Datasheet92 pages10 years ago
Datasheet4 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3491-2
Clip, Minigator; Steel, Nickel Plated; 45 V (RMS)/DC; 5; Red; Vinyl; 1.86 in.
Pomona Electronics3491-0
CONNECTOR ASSEMBLIES; Series:3491; Connector Type:Alligator Clip; Convert From C
Pomona Electronics5788-0
Pomona 5788-0# Alligator Clip, 1.630" Overall Length, With 2mm Banana Jack, Black

Descriptions

Descriptions of Pomona Electronics 5788-2 provided by its distributors.

Pomona 5788-2# Alligator Clip, 1.57" Overall Length, w/2mm Banana Jack, Red
Test Connectors, Probes & Testleads MINI CLIP / 2mm BJAK
ALLIGATOR CLIP (RED) BULK | Pomona Electronics 5788-2#
Alligator Clip With 2mm Banana Jack, 10/Pkg, Red
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Alligator Clip, Red 10Pk 1906631
MINI ALLIGATOR TEST CLIP, 6.1MM, RED; Connector Type: Alligator Clip; Current Rating: -; Jaw Opening Max: 6.1mm; Insulator Colour: Red; Product Range: 5788 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788-2#
  • 5788-2.