Pomona Electronics 3491-2

Clip, Minigator; Steel, Nickel Plated; 45 V (RMS)/DC; 5; Red; Vinyl; 1.86 in.
$ 4.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3491-2.

Newark

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-02-01

Related Parts

Pomona Electronics3491-0
CONNECTOR ASSEMBLIES; Series:3491; Connector Type:Alligator Clip; Convert From C

Descriptions

Descriptions of Pomona Electronics 3491-2 provided by its distributors.

Clip, Minigator; Steel, Nickel Plated; 45 V (RMS)/DC; 5; Red; Vinyl; 1.86 in.
Test Connectors, Probes & Testleads MINI ALLIGATOR CLI
MINIGATOR CLIP/PIN TIP JACK RED
Connector assemblies; Connector Type:Minigator Clip; Series:3491; Contact Material:Steel; Contact Plating:Nickel; Connector Color:Red; Current Rating:5A; Voltage Rating:45VDC ;RoHS Compliant: Yes
Connector assemblies; Connector Type:All; Connector assemblies; Connector Type:Alligator Clip; Convert From Connector:Alligator Clip; Convert From Positions:1; Convert To Connector:Pin Tip; Convert To Positions:1; Convert To Gender:Jack; Series:3491; Connector Color:Red

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC