Pomona Electronics 5788-0

Pomona 5788-0# Alligator Clip, 1.630" Overall Length, With 2mm Banana Jack, Black
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5788-0.

Farnell

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3491-0
CONNECTOR ASSEMBLIES; Series:3491; Connector Type:Alligator Clip; Convert From C
Pomona Electronics3491-2
Clip, Minigator; Steel, Nickel Plated; 45 V (RMS)/DC; 5; Red; Vinyl; 1.86 in.
Pomona Electronics5788-2
Pomona 5788-2# Alligator Clip, 1.57" Overall Length, w/2mm Banana Jack, Red

Descriptions

Descriptions of Pomona Electronics 5788-0 provided by its distributors.

Pomona 5788-0# Alligator Clip, 1.630" Overall Length, With 2mm Banana Jack, Black
ALLIGATOR CLIP (BLACK) BULK | Pomona Electronics 5788-0#
Test Connectors, Probes & Testleads MINI CLIP / 2mm BJAK
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Pomona 5788 Plated Copper Alloy Insulated Miniature Alligator Clip With 2 mm Banana Jack, Black, 45
ADAPTOR, ALLIGATOR CLIP-BANANA JACK, BLK; Connector Type: Crocodile Clip; Current Rating: -; Jaw Opening Max: -; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Convert From Positions: 1Ways; Convert To Gend

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788-0#
  • 5788-0.