Pomona Electronics 5268-C-36

Pomona 5268-C-36 BNC (M) To Single Banana Plug, 36" Cable Length , 20 AWG, Black/Red, 5268 Series
$ 39.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5268-C-36.

Newark

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-C-12
Pomona 2249-C-12# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 12” Long, Bulk, 2249 Series
Pomona Electronics2249-C-24
Pomona 2249-C-24 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 24” Long, 2249 Series
Pomona Electronics5953A
Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt
Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2

Descriptions

Descriptions of Pomona Electronics 5268-C-36 provided by its distributors.

Pomona 5268-C-36 BNC (M) To Single Banana Plug, 36" Cable Length , 20 AWG, Black/Red, 5268 Series
Cable Assembly, 2 Conductor(s), 30V, Communication Cable
Test Connectors, Probes & Testleads BNC BANANA PLG CABLE
CABLE ASSY BNC TO BANANA JACK PAIR 36INCH LENGTH
RF Cable Assemblies BNC BANANA PLG CABLE
BNC (M) With Strain Relief To 2 Stacking Banana Plugs, 36'
5268-C-36 - Fluke Bnc (M)/Banana Plugs (1911294)
BNC to Banana Plug BNC Accessory
TEST LEAD, 914.4MM, 60V; Test Connector Type A: BNC Plug; Test Connector Type B: 4mm Stackable Banana Plugs x 2; Voltage Rating: 60V; Current Rating: -; Insulator Colour: Black; Lead Length - Metric: 914.4mm; Lead Length - Imp

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5268-C-36..
  • 5268C36