Pomona Electronics 5169-2

Pomona 5169-2 Banana Plug w/Flexible Boot, 15 A, 18-22 AWG, Nickel Plated, Red, 5169 Series
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5169-2.

IHS

Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 5169-2 provided by its distributors.

Pomona 5169-2 Banana Plug w/Flexible Boot, 15 A, 18-22 AWG, Nickel Plated, Red, 5169 Series
5169-2 - Fluke Banana Plug For 18 - 20 Awg Wire Red (1659580)
Conn Banana Plug Pl 1 Pos Crimp/Solder St Cable Mount 1 Port
PLUG BANANA PLUG 15 A RED BRASS BERYLLIUM COPPER 5000 VDC 50 DEGC
Test Connectors, Probes & Testleads BANANA PLUG RED
Test Plugs & Test Jacks BANANA PLUG RED BU-00246-2
BANANA PLUG W/BOOT 18-22AWG RED
BANANA PLUG, 15A, CRIMP/SOLDER, RED; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Beryllium Copper; C

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1659580
  • 5169-2.