Pomona Electronics 5169-0

Plug; Banana Plug; 15 A; Black; Brass; Beryllium Copper; 5000 VDC; 50 degC
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5169-0.

IHS

Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 5169-0 provided by its distributors.

Plug; Banana Plug; 15 A; Black; Brass; Beryllium Copper; 5000 VDC; 50 degC
Pomona 5169-0 Banana Plug w/Flexible Boot, 15 A, 18-22 AWG, Nickel Plated, Black, 5169 Series
5169-0 - Fluke Banana Plug For 18 - 20 Awg Wire Black (1659571)
Conn Banana Plug PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Test Connectors, Probes & Testleads BANANA PLUG BLACK
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00246-0
BANANA PLUG W/BOOT 18-22AWG BLK
Banana Plug; Connector Type:Banana Plug; Color:Black; Contact Material:Brass; Series:5169; Contact Plating:Nickel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Body Material:Brass ;RoHS Compliant: Yes
BANANA PLUG, 15A, CRIMP/SOLDER, BLACK; C; BANANA PLUG, 15A, CRIMP/SOLDER, BLACK; Connector Type:Banana Plug; Series:5169; Gender:Plug; Contact Termination:Crimp, Solder; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel; Contact Material:Brass

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1659571
  • 5169-0.