Pomona Electronics 4933-2

Connector Banana Plug 15 A (max.) Red Brass Nickel Plated Contact 80 Degc
$ 7.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4933-2.

IHS

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 4933-2 provided by its distributors.

CONNECTOR BANANA PLUG 15 A (MAX.) RED BRASS NICKEL PLATED CONTACT 80 DEGC
Pomona 4933-2 Banana Jack, Sheathed, 15 A, Brass, Nickel Plated, Red, 4933 Series
4933-2 - Fluke Sheathed Banana 18 20 22Awg (Red) (1915373)
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Test Connectors, Probes & Testleads SHTHD BJ/BP RED
Sheathed Banana Plug For 18, 20, 22 AWG Wire, Red
BANANA PLUG, SHEATHED, 15A, RED; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 1.2kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Beryllium Copper; Con
Sheathed Banana Plug, 15A, Solder, Red; Rango De Producto:Serie 4933; Género:Macho; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Intensidad Nominal:15A; Tensión Nominal:1.2Kv; Contacto, Chapado:Níquel; Conector, Color:Rojo |Pomona 4933-2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4933-2.