Pomona Electronics 4911A-36-0

Banana Plug, Brass (body), Beryllium Copper (banana Spring), Nylon (insulation)
$ 19.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4911A-36-0.

Newark

Datasheet2 pages22 years ago
Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona Electronics4911A-24-0
BANANA PLUG, BRASS (BODY), BERYLLIUM COPPER (BANANA SPRING), NYLON (INSULATION)
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series

Descriptions

Descriptions of Pomona Electronics 4911A-36-0 provided by its distributors.

BANANA PLUG, BRASS (BODY), BERYLLIUM COPPER (BANANA SPRING), NYLON (INSULATION)
4911A-36-0 - Fluke Retr. Sheath Banana Plug (Black) (1915085)
Pomona 4911A-36-0 Banana Plug, Retractable Sheath, 10 A, 1000 V, 36” Length, Black, 4911A Series
Test Connectors, Probes & Testleads 36 PATCH CORD BLACK
TEST LEAD, SINGLE, BLACK, 36IN, 1000VRMS
Retractable Sheath Banana Plug Patch Cord, 36', Black
TEST LEAD BANANA TO BANANA 36"
TEST LEAD, 4MM, 0.9M; Cable Assembly Type:Test; Connector Type A:4mm Shrouded Plug; Connector Type B:4mm Shrouded Plug; Cable Length:0.9m; Cable Type:PVC; Lead Length:0.9m; Colour:Black
TEST LEAD, SINGLE, BLACK, 36IN, 1000VRMS; TEST LEAD, SINGLE, BLACK, 36IN, 1000VRMS; Lead Length:36"; Insulator Color:Black; Test Connector Type A:Banana Plug; Test Connector Type B:Banana Plug; Voltage Rating:1kV; Cable Color:Black; Cable Length:3ft; Color:Black

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4911A-36-0.