Pomona Electronics 4690-2

Pomona 4690-2# Banana Plug Test Adapter, w #22 Socket, 22 AWG, 3 A, Red, Bulk, 4690 Series
$ 7.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4690-2.

Master Electronics

Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Pomona Electronics 4690-2 provided by its distributors.

Pomona 4690-2# Banana Plug Test Adapter, w #22 Socket, 22 AWG, 3 A, Red, Bulk, 4690 Series
ADAPTOR, 4mm-0.76mm SKT, RED ((NS)); SVHC:No SVHC (15-Jun-2015); Colour:Red; Current Rating:5A; External Diameter:0.76mm
ADAPTOR, BANANA JACK-SOCKET TIP, 1POS; Inter Series Connector A: Banana; Convert From Positions: 1Ways; Convert From Gender: Jack; Inter Series Connector B: Socket Tip; Convert To Positions: 1Ways; Convert To Gender: Receptacl
Connector A = Banana Socket / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Socket / Connector B Diameter = 0.76 mm / Connector B Material = Copper Alloy / Connector B Plating = Gold / Rated Voltage AC VAC = 33 / Rated Voltage DC VDC = 70 / Rated Current A = 3 / Insulation Material = Polyvinyl Chloride (PVC) / Colour = Red / Overall Length mm = 63

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1920377
  • 4690-2#
  • 4690-2.