Pomona Electronics 4291

RF/COAXIAL ADAPTER, SMA JACK-BNC JACK; Connector Type: Inter Series Coaxial; Body
$ 15.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4291.

IHS

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF132114RP
Amphenol RF 132114RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms
Amphenol RF132117
connector,rf coaxial,sma straight crimp jack,for rg174,316,LMR100 cable,50 ohm
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
TE Connectivity5447648-3
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF901-10011
connector, rf coaxial, sma str plug, crimp/solder, for LMR240, passivated body&nut;
TE Connectivity1-1478916-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Pomona Electronics 4291 provided by its distributors.

RF/COAXIAL ADAPTER, SMA JACK-BNC JACK; Connector Type:Inter Series Coaxial; Body
Conn SMA-BNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Adapter; SMA Female to BNC Female; Teflon Per L-P-403; 0.59 in.; Gold-Plated   SMA female adapter for use with BNC female, gold plated beryllium copper body with 50 Ohms Impedance.  

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1918222