Pomona Electronics 4285

RF/COAXIAL ADAPTER, SMA JACK-SMA JACK; Connector Type: Intra Series Coaxial; Body
$ 30.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4285.

Newark

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132284
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132286
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR143324000
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
RadiallR143710000
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel

Descriptions

Descriptions of Pomona Electronics 4285 provided by its distributors.

RF/COAXIAL ADAPTER, SMA JACK-SMA JACK; Connector Type:Intra Series Coaxial; Body
RF/COAXIAL ADAPTER, SMA JACK-SMA JACK; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: -; Connect 90F2942
Conn SMA Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold
Pomona 4285 Bulkhead Coupler Adapter, SMA, Female to Female, 1000 V, 5000 Megohms, 12.4 GHz
ADAPTER SMA BERYLLIUM COPPER BERYLLIUM COPPER 1000 V (RMS) @ 60 HZ
RF Adapters - In Series SMA TO SMA BULK
Threaded 12.4GHz 50¦¸ JackJack, , 22.2mm*9.5mm
SMA-SMA, Panel Mount, Female-Female, Jack-jack
4285 - Fluke Bulkhead Sma (F-F) (1918170)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC