Radiall R143710000

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel
$ 34.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143710000.

Newark

Datasheet1 page23 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+427%

CAD Models

Download Radiall R143710000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Amphenol RF172106
connector, rf coaxial, n bulkhead crimp jack, rear mount, for rg58, 141, LMR195, 50ohm
Amphenol RF172129
connector, rf coaxial, n bulkhead crimp jack, rear mount, for rg174, 316, LMR100, 50ohm
RadiallR143324000
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR161715000
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold/Silver

Descriptions

Descriptions of Radiall R143710000 provided by its distributors.

Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel
Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Tnc, Jack, Tnc, Jack Rohs Compliant: Yes |Radiall R143710000
STRAIGHT 50OHMS RF ADAPTER TNC SOCKET TO TNC SOCKET 0 - 11GHZ
TNC-TNC, Panel Mount, Female-Female, Jack
TNC / SQUARE FLANGE FEMALE-FEMALE ADAPTER
TNC DURCHFUEHRUNG KUP/KUP M.FL.
ADAPTOR, TNC JACK, TNC JACK, 50OHM; Convert From Coax Type: TNC; Convert From Gender: Jack; Convert To Coax Type: TNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Serie

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc