Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R143324000

RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
$ 28.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143324000.

IHS

Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
+264%

CAD Models

Download Radiall R143324000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Amphenol RF031-2389-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg58, 141, 50 ohm
Amphenol RF082-97-RFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR161715000
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold/Silver
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm

Descriptions

Descriptions of Radiall R143324000 provided by its distributors.

RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Rf Coaxial, Tnc, Straight Jack, 50Ohm; |Radiall R143324000
Conn TNC 0Hz to 11GHz 50Ohm Clamp ST Panel Mount F Gold Over Nickel
TNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CLAMP TYPE - CABLE 2.6/50
TNC F STR BHDP 2.6/50+75 C100 | RADIALL R143324000
Female Socket, Jack, Threaded, Nickel, Bracket Mount, Threaded Mount, Bulkhead Mount, Panel Mount, 29.6mm L × 20mm H
Single Color LED, Red, Water Clear
TNC G.KUP 2,6/50+75 EINL. WASSERD.EIN.
TNC / STRAIGHT BULKHEAD JACK PAN
RF COAXIAL, TNC, STRAIGHT JACK, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG179, RG187, RG188, RG316; Contact Materia

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R143324000.