Pomona Electronics 3957

Pomona 3957 BNC (M) To Banana Plug, Multi-Stacking, 18 AWG, Nickel Plated, Black/Red
$ 30.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3957.

Master Electronics

Datasheet1 page22 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.66%

Supply Chain

Introduction Date1998-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona ElectronicsMG-B-24-0
Pomona MG-B-24-0 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Black, MG-B Series
Pomona ElectronicsMG-B-12-0
Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series
Pomona ElectronicsMG-B-24-2
Pomona MG-B-24-2 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Red, MG-B Series

Descriptions

Descriptions of Pomona Electronics 3957 provided by its distributors.

Pomona 3957 BNC (M) To Banana Plug, Multi-Stacking, 18 AWG, Nickel Plated, Black/Red
Cable Assembly, 2 Conductor(s), 18AWG, 30V, Communication Cable
Banana Plug 30VAC/60VDC 5.50 in. L (2) Stack-up Banana Plug End PVC Lead
POMONA 3957 Test Lead, BNC Plug to 4mm Banana Plugs x 2, 60 V, 136.52 mm
Test Lead, BNC Socket - 2x Banana Plug, 4 mm, Stackable, 136.5mm, Brass
Pomona 3957 Jack Plug - BNC Connector Multi-Stacking Breakout 500 Vrms
BNC (Male) to Multi-Stacking Banana Plugs-Note:Price is for 5 Units
BANANA PLUG BNC MALE TO MULTI-STACKINGBANANA PLUGS BRASS NICKEL PLATED
Test Connectors, Probes & Testleads BNC MALE/BANA PLUG
3957 - Fluke Bnc (M) To Banana Plugs (1632400)
TEST LEAD, 136.52MM, 60V; Test Connector Type A: BNC Plug; Test Connector Type B: 4mm Stackable Banana Plugs x 2; Voltage Rating: 60V; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 136.52mm; Lead Lengt
PMON BNC (M) TO BANANA P;5-MOQ
Test Lead, 136.52Mm, 60V; Conector De Prueba Tipo A:Bnc Plug; Conector De Prueba Tipo B:4Mm Stackable Banana Plugs X 2; Tensión Nominal:60V; Intensidad Nominal:-; Aislante, Color:-; Longitud Del Conductor:136.52Mm |Pomona 3957

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632400
  • 3957.