Pomona Electronics 3782-24-6

Pomona 3782-24-6 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Blue, 3782 Series
$ 9.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-24-6.

IHS

Datasheet92 pages10 years ago
Datasheet1 page18 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+22.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3781-24-2
Pomona Electronics 3781-24-2 Test Lead 0.60m Red, Ideal for Small Connections
Pomona Electronics3781-24-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3781-24-4
Pomona 3781-24-4 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Yellow, 3781 Series

Descriptions

Descriptions of Pomona Electronics 3782-24-6 provided by its distributors.

Pomona 3782-24-6 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Blue, 3782 Series
Minigrabber Test Clip To Stacking Banana Plug, 24', Blue
MINIGRABBER/BANANA PLUG (BLUE) | Pomona Electronics 3782-24-6
3782-24-6 - Fluke Minigrabber/Banana Plug (Blue) (1923477)
Test Connectors, Probes & Testleads 24 W/BAN PLUG BLU
TEST LEAD BANANA TO GRABBER 24"
MinigrabberBanana Plug Blue 1923477
TEST LEAD, BLUE, 610MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 5A; Insulator Colour: Blue; Lead Length - Metric: 610mm; Lead Length -
Test Lead, Blue, 610Mm, 60V, 5A; Conector De Prueba Tipo A:Hook Clip; Conector De Prueba Tipo B:4Mm Stackable Banana Plug; Tensión Nominal:60Vdc; Intensidad Nominal:5A; Aislante, Color:Azul; Longitud Del Conductor:610Mm |Pomona 3782-24-6

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC