Pomona Electronics 3781-24-2

Minigrabber Test Clip Patch Cord, 24', Red
$ 7.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-24-2.

JRH Electronics

Datasheet1 page24 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3781-24-4
Pomona 3781-24-4 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Yellow, 3781 Series
Pomona Electronics3781-24-3
Pomona 3781-24-3 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Orange, 3781 Series
Pomona Electronics4652-24-2
Test Clip Patch Cord; Stainless Steel; Beryllium Copper; 20; 41 x 36; 0.087 in.

Descriptions

Descriptions of Pomona Electronics 3781-24-2 provided by its distributors.

Minigrabber Test Clip Patch Cord, 24', Red
Test Connectors, Probes & Testleads 24 W/EACH ENDS RED
CONNECTOR ASSEMBLIES, HOOKS TEST
PATCH CORD MINGRABBR TST CLP 24
PMON MINIGRABBER PATCH C;5-MOQ
TEST LEAD, RED, 609.6MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: Hook Clip; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 609.6mm; Lead Length - Imperial: 24"; P
Test Lead, Red, 609.6Mm, 60V, 5A; Conector De Prueba Tipo A:Hook Clip; Conector De Prueba Tipo B:Hook Clip; Tensión Nominal:60V; Intensidad Nominal:5A; Aislante, Color:Rojo; Longitud Del Conductor:609.6Mm; Longitud Total:29.12" |Pomona 3781-24-2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1922662
  • 3781-24-2..