What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 3781-24-4

Pomona 3781-24-4 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Yellow, 3781 Series
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-24-4.

Newark

Datasheet1 page24 years ago
Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics3781-24-3
Pomona 3781-24-3 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Orange, 3781 Series
Pomona Electronics4652-24-2
Test Clip Patch Cord; Stainless Steel; Beryllium Copper; 20; 41 x 36; 0.087 in.
Pomona Electronics3782-24-0
Pomona Stacking Banana Plug to Minigrabber Test Clip Patch Cord 24

Descriptions

Descriptions of Pomona Electronics 3781-24-4 provided by its distributors.

Pomona 3781-24-4 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Yellow, 3781 Series
3781-24-4 - Fluke Minigrabber Patch Cord (Yellow) (1922696)
Test Connectors, Probes & Testleads MINI GRABBER TEST
TEST LEAD, YELLOW, 609.6MM, 60VDC, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: Hook Clip; Voltage Rating: 60VDC; Current Rating: 5A; Insulator Colour: Yellow; Lead Length - Metric: 609.6mm; Lead Length - Imper

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1922696