Pomona Electronics 3565-0

Pomona 3565-0# Banana Plug Test Adapter, w/.093 Pin, 12 AWG, 3 A, Black, Bulk, 3565 Series
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3565-0.

Newark

Datasheet2 pages16 years ago
Datasheet1 page24 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Pomona Electronics 3565-0 provided by its distributors.

Pomona 3565-0# Banana Plug Test Adapter, w/.093 Pin, 12 AWG, 3 A, Black, Bulk, 3565 Series
Connector Banana Jack F 1 POS ST Cable Mount 1 Port
Banana Connectors 23 AMP PIN ADAPT BK
ADAPT PIN 0.093" TO BAN JCK BLK
Banana Jack To Pin Adapter, 2.36Mm; Accessory Type:banana Jack To Pin Adapter; For Use With:test Equipments; Product Range:3565 Series; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632305
  • 3565-0#
  • 3565-0.