Pomona Electronics 3562-2

Pomona 3562-2# Banana Plug Test Adapter, w/.063 Socket, 16 AWG, 3 A, Red, Bulk, 3562 Series
$ 7.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3562-2.

JRH Electronics

Datasheet2 pages16 years ago

element14

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of Pomona Electronics 3562-2 provided by its distributors.

Pomona 3562-2# Banana Plug Test Adapter, w/.063 Socket, 16 AWG, 3 A, Red, Bulk, 3562 Series
ADAPTOR, 4mm-1.6mm SKT, RED ((NS)); Gender:Jack; Connector Mounting:-; Current Rating:13A; Voltage Rating:2.5kV; Contact Plating:Gold Plated
ADAPTER, BANANA JACK-SOCKET TIP, RED; Inter Series Connector A: Banana; Convert From Positions: 1Ways; Convert From Gender: Jack; Inter Series Connector B: Socket Tip; Convert To Positions: 1Ways; Convert To Gender: Receptacle
Connector A = Banana Socket / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Socket / Connector B Diameter = 1.6 mm / Connector B Material = Copper Alloy / Connector B Plating = Gold / Rated Voltage AC VAC = 33 / Rated Voltage DC VDC = 70 / Rated Current A = 3 / Insulation Material = Polyvinyl Chloride (PVC) / Colour = Red / Overall Length mm = 63

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632257
  • 3562-2#
  • 3562-2.
  • 3562-2..